Insulated Gate Bipolar Transistor, 900A I(C), 1200V V(BR)CES, N-Channel, MODULE-4
Fuji Electric 1MBI600S-120 technical specifications.
| Package/Case | 120 |
| Isolation Voltage | 2.5kV |
| Power Dissipation | 4.15kW |
| RoHS Compliant | No |
| Weight | 500g |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric 1MBI600S-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.