Fuji Electric 2DI100D-050 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | UPPER |
| Pin Count | 9 |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 2DI100D-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.