Fuji Electric 2MBI100S-120 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 2.6V |
| Height | 30mm |
| Isolation Voltage | 2.5kV |
| Max Power Dissipation | 780W |
| Power Dissipation | 780W |
| RoHS Compliant | No |
| Termination | Screw |
| Weight | 0.4kg |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric 2MBI100S-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.