Insulated Gate Bipolar Transistor, 1800A I(C), 1200V V(BR)CES, N-Channel, MODULE-12
Fuji Electric 2MBI1400VXB-120P-54 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 12 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 2MBI1400VXB-120P-54 to view detailed technical specifications.
No datasheet is available for this part.