Insulated Gate Bipolar Transistor, 200A I(C), 1400V V(BR)CES, N-Channel, M233, 7 PIN
Fuji Electric 2MBI150PC-140 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 7 |
| Terminal Position | UPPER |
| Pin Count | 7 |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 2MBI150PC-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.