
Insulated Gate Bipolar Transistor, 360A I(C), 1200V V(BR)CES
Fuji Electric 2MBI300VE-120-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 30mm |
| Length | 110mm |
| Max Collector Current | 360A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.2kW |
| Mount | Panel |
| RoHS Compliant | Yes |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 2MBI300VE-120-50 to view detailed technical specifications.
No datasheet is available for this part.
