
Fuji Electric 2MBI450VH-120-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 30.5mm |
| Length | 108mm |
| Max Collector Current | 520A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.4kW |
| Mount | Panel |
| RoHS Compliant | Yes |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 2MBI450VH-120-50 to view detailed technical specifications.
No datasheet is available for this part.
