
Fuji Electric 2MBI50N-060 technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2.8V |
| Isolation Voltage | 2.5kV |
| Max Power Dissipation | 250W |
| Power Dissipation | 250W |
| RoHS Compliant | No |
| Weight | 180g |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric 2MBI50N-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
