Fuji Electric 2MBP600UN-120V technical specifications.
| Package/Case | Case P401 |
| Mounting | Screw |
| Type | IGBT |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Continuous Collector Current | 600A |
| Cage Code | SCT92 |
| Radiation Hardening | No |
Download the complete datasheet for Fuji Electric 2MBP600UN-120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.