
Fuji Electric 2SK3586-01 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 73A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 30V |
| Length | 0.393inch |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 270W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Polarization | N |
| Power Dissipation | 270W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Threshold Voltage | 5V |
| Turn-On Delay Time | 20ns |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric 2SK3586-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
