
The 2SK3590-01 is a MOSFET N-Channel transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 57A and a drain to source breakdown voltage of 150V. The device is packaged in a TO-220AB flange mount package with a width of 0.177inch, a length of 0.393inch, and a height of 0.591inch. It has a maximum power dissipation of 270W and a threshold voltage of 5V.
Fuji Electric 2SK3590-01 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 57A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 41mR |
| Drain to Source Voltage (Vdss) | 150V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 0.591inch |
| Length | 0.393inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270W |
| Mount | Through Hole |
| Polarization | N |
| Power Dissipation | 270W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 20ns |
| Width | 0.177inch |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric 2SK3590-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
