Fuji Electric 2SK3983-01SJ technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 2SK3983-01SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.