GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Fuji Electric 3NC1Q0122/SE technical specifications.
| Coil Voltage (AC) | 127V |
| Coil Voltage (DC) | 100.12kV |
| Max Current Rating | 10A |
| Mount | DIN Rail |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric 3NC1Q0122/SE to view detailed technical specifications.
No datasheet is available for this part.