Fuji Electric 4GH880M technical specifications.
| Coil Voltage (DC) | 24V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 8PST |
| Weight | 590g |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric 4GH880M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.