Fuji Electric 4MBI100T-060 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | UPPER |
| Pin Count | 24 |
| Number of Elements | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 4MBI100T-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.