Fuji Electric 6MBI300V-060V technical specifications.
| Mounting | Screw |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 300A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCT92 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Fuji Electric 6MBI300V-060V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.