Fuji Electric 6MBI600TN-060V technical specifications.
| Package/Case | Case M-254 |
| Mounting | Screw |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | 20V |
| Maximum Continuous Collector Current | 600A |
| Cage Code | SCT92 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Fuji Electric 6MBI600TN-060V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.