Fuji Electric 6R1MBI100P-160 technical specifications.
| Number of Terminals | 11 |
| Terminal Position | UPPER |
| Pin Count | 11 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 6R1MBI100P-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.