Fuji Electric 7MBR100VN120-50 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 22 |
| Terminal Position | UPPER |
| Pin Count | 35 |
| Number of Elements | 7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric 7MBR100VN120-50 to view detailed technical specifications.
No datasheet is available for this part.