Fuji Electric 7MBR150VR120-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 2.5V |
| Max Power Dissipation | 110W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 7MBR150VR120-50 to view detailed technical specifications.
No datasheet is available for this part.