
Fuji Electric AH165-J2A22A technical specifications.
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric AH165-J2A22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
