
The AH165-SLR11E is a red illuminated DPST pushbutton switch with a mechanical life of 1000000 cycles and electrical life of 100000 cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is mounted on a panel and features a straight orientation with a solder termination. It is designed for use in applications where a high level of reliability is required.
Fuji Electric AH165-SLR11E technical specifications.
| Actuator Color | Red |
| Actuator Length | 0mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Lamp |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric AH165-SLR11E to view detailed technical specifications.
No datasheet is available for this part.