
Fuji Electric AH165-VR02 technical specifications.
| Actuator Color | Red |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric AH165-VR02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
