
Fuji Electric AHX669 technical specifications.
| Color | N/A |
| Dimension | 24 x 23.5 x 14 mm |
| Manufacturer | Fuji Electric |
| Family | AHX669 |
| Packaging | N/A |
| Operating Temperature | N/A |
| Part No | AHX669 |
| RoHS | Unknown |
| Type | Protective Cover |
| Switch Type | Push Button Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric AHX669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
