Fuji Electric AR22F0L-11L3Y technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0mm |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 120V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric AR22F0L-11L3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.