
Fuji Electric AR22F5L-11E4S technical specifications.
| Actuator Length | 0mm |
| Illumination Color | Blue |
| Illumination Type | Lamp |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AR22F5L-11E4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.