
Fuji Electric AR22G2L-11E3A technical specifications.
| Actuator Color | Orange |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 120V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric AR22G2L-11E3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
