Fuji Electric AR22G3R-11R technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.5mm |
| Max Operating Temperature | 60°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AR22G3R-11R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.