Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
FUJI ELECTRIC

AR30B2R-11G

Datasheet
Switch Push Button N.O./N.C. DPST Round Button Momentary Contact Screw Panel Mount
Fuji Electric

AR30B2R-11G

Switch Push Button N.O./N.C. DPST Round Button Momentary Contact Screw Panel Mount

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Pushbutton Switches
  4. Illuminated & Non-Illuminated

MountingPanel
Quick Jump:

Technical Specifications

Fuji Electric AR30B2R-11G technical specifications.

General

Actuator Color
Green
Actuator Length
0mm
Max Operating Temperature
70°C
Mechanical Life
5000000Cycles
Min Operating Temperature
-20°C
Mount
Panel
Orientation
Straight
Termination
Screw
Throw Configuration
DPST

Compliance

RoHS
Compliant

Datasheet

Fuji Electric AR30B2R-11G Datasheet

Download the complete datasheet for Fuji Electric AR30B2R-11G to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com