Fuji Electric AR30E0R-01B technical specifications.
| Actuator Color | Black |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AR30E0R-01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.