
Fuji Electric AR30F0R-11Y technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0mm |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric AR30F0R-11Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
