Fuji Electric AR30F0R-20G technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric AR30F0R-20G to view detailed technical specifications.
No datasheet is available for this part.