
The AR30V0R-02R from Fuji Electric is a 30V red actuator with a diameter of 40mm, designed for 1000000 cycles of electrical life and meeting IP65 ratings. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The actuator is mounted on a panel and features a straight orientation. It has a termination type of screw and a throw configuration of DPST.
Fuji Electric AR30V0R-02R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Depth | 40mm |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 30N |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AR30V0R-02R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
