Fuji Electric BRR21N-04S technical specifications.
| Type | Earth Leakage Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 10A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 415V |
| Coil Current | 30mA |
| Maximum AC Switching Voltage | 240V |
| Mounting | DIN Rail |
Download the complete datasheet for Fuji Electric BRR21N-04S to view detailed technical specifications.
No datasheet is available for this part.