
This thermal magnetic relay features a lug terminal design with 4 terminals, rated for 240VAC and 20A. It has a screw mount design and operates between -5°C and 40°C. The relay has 2 poles and is designed for use in power distribution applications.
Fuji Electric BU2EHC-020LW2KR2 technical specifications.
| Terminal Design | Lug |
| Mounting | Screw Mount |
| Number of Terminals | 4 |
| Type | Thermal Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 20A |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| Cage Code | SCT92 |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fuji Electric BU2EHC-020LW2KR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.