
The BU2EHC-090L1WKFG is a 2-pole thermal magnetic relay with a voltage rating of 250VDC and a current rating of 90A. It features a flat terminal design and is mounted via screws. The relay operates within a temperature range of -5°C to 40°C.
Fuji Electric BU2EHC-090L1WKFG technical specifications.
| Terminal Design | Flat |
| Mounting | Screw Mount |
| Number of Terminals | 4 |
| Type | Thermal Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VDC |
| Current Rating | 90A |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| Cage Code | SCT92 |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fuji Electric BU2EHC-090L1WKFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.