
Fuji Electric BW32AAG-2P005 technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric BW32AAG-2P005 to view detailed technical specifications.
No datasheet is available for this part.