
Fuji Electric BW32AAG-2P015 technical specifications.
| Current Rating | 15A |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric BW32AAG-2P015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
