
Fuji Electric BW32AAG-2P020 technical specifications.
| Current Rating | 20A |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric BW32AAG-2P020 to view detailed technical specifications.
No datasheet is available for this part.
