
Fuji Electric BW32AAG-3P030 technical specifications.
| Current Rating | 30A |
| Mount | Panel |
| Number of Poles | 3 |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric BW32AAG-3P030 to view detailed technical specifications.
No datasheet is available for this part.
