Fuji Electric BW50RAG-3P015 technical specifications.
| Current Rating | 15A |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 690.25kV |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric BW50RAG-3P015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.