
Fuji Electric BW63EAG-3P060 technical specifications.
| Current Rating | 60A |
| Mount | Panel |
| Number of Poles | 3 |
| Voltage Rating (AC) | 690.25kV |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric BW63EAG-3P060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
