Fuji Electric CC3M3-8005 technical specifications.
| Width | 51 |
| Length | 65 |
| Manufacturer Series | CT/CC3M |
| Height | 129 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric CC3M3-8005 to view detailed technical specifications.
No datasheet is available for this part.