
Fuji Electric CP31E/7.5WD technical specifications.
| Current Rating | 7.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Poles | 1 |
| Voltage Rating (AC) | 250V |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric CP31E/7.5WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.