
Fuji Electric CP32E/3 technical specifications.
| Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Voltage Rating (AC) | 250V |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric CP32E/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
