
Fuji Electric CR2L-400/UL technical specifications.
| Current Rating | 400A |
| Fuse Size | 42mm(Dia) |
| Max Power Dissipation | 39W |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 400V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric CR2L-400/UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
