
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Fuji Electric DR22F3M-E3W technical specifications.
| Lens Color | White |
| Lens Style | Flush, Square |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Nominal Supply Voltage (AC) | 2.424kV |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric DR22F3M-E3W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
