Switch Indicators 220VAC LED Round Screw Panel Mount with Threads
Fuji Electric DR30D0L-M3A technical specifications.
| Typical Operating Voltage | 220VAC |
| Light Source | LED |
| Bezel Shape | Round |
| Lens Shape | Round Dome |
| Lens Color | Orange |
| Terminal Type | Screw |
| Mounting | Panel Mount with Threads |
Download the complete datasheet for Fuji Electric DR30D0L-M3A to view detailed technical specifications.
No datasheet is available for this part.