The EA53AC/40 is a 500VAC 40A 3-pole magnetic circuit breaker with a lever actuator and screw terminals. It is designed for DIN rail mounting and features six terminals. The circuit breaker has a typical AC voltage rating of 500VAC and is suitable for general use.
Fuji Electric EA53AC/40 technical specifications.
| Type | Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 500VAC |
| Current Rating | 40A |
| Actuator Type | Lever |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Typical AC Voltage Rating | 500V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fuji Electric EA53AC/40 to view detailed technical specifications.
No datasheet is available for this part.