Fuji Electric EG203CM/125-30MA-CE technical specifications.
| Type | Short Circuit Protection |
| Number of Poles | 3 |
| Current Rating | 125A |
| Mounting | Screw Mount |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fuji Electric EG203CM/125-30MA-CE to view detailed technical specifications.
No datasheet is available for this part.